Add To Favorites
Product Overview
Digi-Key Part Number 478-5194-ND
Quantity Available 1.576
Can ship immediately

Factory Stock ?: 6.600
Manufacturer

Manufacturer Part Number

MD015E104ZAB

Description CAP CER 0.1UF 50V Z5U 2-DIP
Expanded Description 0.1µF -20%, +80% 50V Ceramic Capacitor Z5U 2-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MD Series
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1840 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series DIPGuard® MD
Packaging ? Tube ?
Part Status Active
Capacitance 0.1µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension 0.260" L x 0.100" W (6.60mm x 2.54mm)
Height - Seated (Max) 0.175" (4.45mm)
Thickness (Max) -
Lead Spacing 0.325" (8.26mm)
Lead Style -
 
Additional Resources
Standard Package ? 200
Other Names 478-5194
MD015E104ZAB-ND

14:32:36 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,66000 9,66
10 7,63000 76,30
25 6,99440 174,86
50 6,61360 330,68
100 5,72390 572,39
250 5,08760 1.271,90
500 4,32446 2.162,23
1.000 3,81570 3.815,70
5.000 3,43413 17.170,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback