Add To Favorites
Product Overview
Digi-Key Part Number 478-4202-1-ND
Quantity Available 16.876
Can ship immediately
Manufacturer

Manufacturer Part Number

L04026R8BHNTR

Description FIXED IND 6.8NH 200MA 900 MOHM
Expanded Description 6.8nH Unshielded Thin Film Inductor 200mA 900 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets L0402 Tight Tolerance
Featured Product AVX - 0402 Thin Film Inductors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1548 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series L0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 6.8nH
Tolerance ±0.1nH
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 900 mOhm Max
Q @ Freq 12 @ 450MHz
Frequency - Self Resonant 6.5GHz
Ratings -
Operating Temperature -
Frequency - Test 450MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.023" W (1.00mm x 0.58mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-4202-1

18:53:02 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,08000 5,08
10 4,42000 44,20
25 4,10600 102,65
50 3,47420 173,71
100 3,15840 315,84
250 2,96888 742,22
500 2,65306 1.326,53
1.000 2,14771 2.147,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4202-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,74840
  • Digi-Reel® ? : 478-4202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.876 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback