Add To Favorites
Product Overview
Digi-Key Part Number 478-7129-1-ND
Quantity Available 5.355
Can ship immediately
Manufacturer

Manufacturer Part Number

L02011R8BHSTR/500

Description FIXED IND 1.8NH 250MA 500 MOHM
Expanded Description 1.8nH Unshielded Thin Film Inductor 250mA 500 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Accu-L® Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-L®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 1.8nH
Tolerance ±0.1nH
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 7 @ 450MHz
Frequency - Self Resonant 20GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 450MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-7129-1

02:07:51 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,88300 18,83
25 1,64640 41,16
50 1,41120 70,56
100 1,29360 129,36
250 1,17600 294,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7129-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,98700
  • Digi-Reel® ? : 478-7129-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.355 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback