Add To Favorites
Product Overview
Digi-Key Part Number 478-7126-1-ND
Quantity Available 1.495
Can ship immediately
Manufacturer

Manufacturer Part Number

L02011R0AHSTR\500

Description FIXED IND 1NH 400MA 200 MOHM SMD
Expanded Description 1nH Unshielded Thin Film Inductor 400mA 200 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Accu-L® Series Datasheet
Featured Product Accu-L® Series Thin-Film Inductors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-L®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Non-Magnetic
Inductance 1nH
Tolerance ±0.05nH
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 7 @ 450MHz
Frequency - Self Resonant 26GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 450MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-7126-1

07:48:27 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,91100 19,11
25 1,67440 41,86
50 1,43500 71,75
100 1,31530 131,53
250 1,19560 298,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7126-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,00352
  • Digi-Reel® ? : 478-7126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.495 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback