Add To Favorites
Product Overview
Digi-Key Part Number 478-8649-1-ND
Quantity Available 3.465
Can ship immediately
Manufacturer

Manufacturer Part Number

F981A226MSA

Description CAP TANT 22UF 10V 20% 0805
Expanded Description 22µF ±20% Molded Tantalum Capacitors 10V 0805 (2012 Metric) 4 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F98 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F98, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-4694-1-ND TLJN226M010R3800 AVX Corporation Cut Tape (CT) ? 5.975 - Immediate
16,45000 1
Additional Resources
Standard Package ? 1
Other Names 478-8649-1

19:23:06 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,07000 7,07
10 5,39700 53,97
25 4,77400 119,35
50 4,48420 224,21
100 3,86120 386,12
250 3,48768 871,92
500 2,98942 1.494,71
1.000 2,57418 2.574,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8649-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 1,98564
  • Digi-Reel® ? : 478-8649-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.465 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback