Add To Favorites
Product Overview
Digi-Key Part Number 478-8438-1-ND
Quantity Available 2.500
Can ship immediately
Manufacturer

Manufacturer Part Number

F951A336MSAAQ2

Description CAP TANT 33UF 10V 20% 1206
Expanded Description 33µF ±20% Conformal Coated Tantalum Capacitors 10V 1206 (3216 Metric) 1.1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 10V
Type Conformal Coated
ESR (Equivalent Series Resistance) 1.1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8438-1

04:37:44 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,79000 6,79
10 5,15200 51,52
25 4,55560 113,89
50 4,27840 213,92
100 3,68410 368,41
250 3,32724 831,81
500 2,85208 1.426,04
1.000 2,45588 2.455,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8438-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,05131
  • Digi-Reel® ? : 478-8438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback