Add To Favorites
Product Overview
Digi-Key Part Number 478-8388-1-ND
Quantity Available 5.308
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

F950J107KQAAQ2

Description CAP TANT 100UF 6.3V 10% 1206
Expanded Description 100µF ±10% Conformal Coated Tantalum Capacitors 6.3V 1206 (3216 Metric) 1.1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Conformal Coated
ESR (Equivalent Series Resistance) 1.1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code Q
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8388-1

07:56:48 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,06000 6,06
10 4,62500 46,25
25 4,09200 102,30
50 3,84360 192,18
100 3,31000 331,00
250 2,98976 747,44
500 2,56268 1.281,34
1.000 2,20672 2.206,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8388-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: 1,84312
  • Digi-Reel® ? : 478-8388-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.308 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback