Add To Favorites
Product Overview
Digi-Key Part Number 478-8289-1-ND
Quantity Available 549
Can ship immediately
Manufacturer

Manufacturer Part Number

F931D336MNC

Description CAP TANT 33UF 20V 20% 2917
Expanded Description 33µF ±20% Molded Tantalum Capacitors 20V 2917 (7343 Metric) 700 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 700 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Lead Spacing -
Manufacturer Size Code N
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8289-1

17:39:15 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,12000 8,12
10 6,40500 64,05
25 5,87160 146,79
50 5,55100 277,55
100 4,80340 480,34
250 4,26972 1.067,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8289-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,15588
  • Digi-Reel® ? : 478-8289-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 549 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback