Add To Favorites
Product Overview
Digi-Key Part Number 478-8187-1-ND
Quantity Available 49
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

F930J686KBA

Description CAP TANT 68UF 6.3V 10% 1411
Expanded Description 68µF ±10% Molded Tantalum Capacitors 6.3V 1411 (3528 Metric) 1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.091" (2.30mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8187-1

08:58:27 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,60000 3,60
10 2,53800 25,38
25 2,16840 54,21
50 1,92180 96,09
100 1,67370 167,37
250 1,42552 356,38
500 1,23968 619,84
1.000 1,05369 1.053,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8187-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,88548
  • Digi-Reel® ? : 478-8187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 49 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback