Add To Favorites
Product Overview
Digi-Key Part Number 478-9386-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

F911A476MBA

Description CAP TANT SMD
Expanded Description 47µF ±20% Molded Tantalum Capacitors 10V 1411 (3528 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F91 Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F91
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9386-1

08:52:50 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,33000 8,33
10 6,58700 65,87
25 6,03680 150,92
50 5,70780 285,39
100 4,93920 493,92
250 4,39040 1.097,60
500 3,73184 1.865,92
1.000 3,29280 3.292,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9386-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 2,74400
  • Digi-Reel® ? : 478-9386-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback