Add To Favorites
Product Overview
Digi-Key Part Number 478-8080-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

F750J477KUC

Description CAP TANT 470UF 6.3V 10% 2812
Expanded Description 470µF ±10% Conformal Coated Tantalum Capacitors 6.3V 2812 (7132 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets F72, F75 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F75, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Conformal Coated
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2812 (7132 Metric)
Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code U
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8080-1

08:17:35 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,78000 31,78
10 28,60900 286,09
25 26,70080 667,52
50 24,79260 1.239,63
100 21,61390 2.161,39
250 19,07136 4.767,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8080-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 15,47812
  • Digi-Reel® ? : 478-8080-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback