Add To Favorites
Product Overview
Digi-Key Part Number 478-9561-1-ND
Quantity Available 1.733
Can ship immediately
Manufacturer

Manufacturer Part Number

F380J686MSALZT

Description CAP TANT POLY 68UF 6.3V SMD
Expanded Description 68µF ±20% Molded Tantalum Polymer Capacitor 6.3V 0805 (2012 Metric) 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets F38 Series
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F38
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-9561-1

06:01:02 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,51000 6,51
10 4,97000 49,70
25 4,39600 109,90
50 4,13000 206,50
100 3,55600 355,60
250 3,21188 802,97
500 2,75310 1.376,55
1.000 2,37076 2.370,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9561-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 1,82875
  • Digi-Reel® ? : 478-9561-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.733 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback