Add To Favorites
Product Overview
Digi-Key Part Number 478-9698-1-ND
Quantity Available 7.530
Can ship immediately
Manufacturer

Manufacturer Part Number

F380J226MSAAH1

Description CAP TANT POLY 22UF 6.3V SMD
Expanded Description 22µF ±20% Molded Tantalum Polymer Capacitor 6.3V 0805 (2012 Metric) 150 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets F38 Series
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F38
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-9698-1

18:08:38 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,60000 5,60
10 4,28400 42,84
25 3,78560 94,64
50 3,55600 177,80
100 3,06250 306,25
250 2,76584 691,46
500 2,37076 1.185,38
1.000 2,04155 2.041,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9698-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,64640
  • Digi-Reel® ? : 478-9698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.530 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback