Add To Favorites
Product Overview
Digi-Key Part Number 478-8027-1-ND
Quantity Available 7.750
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

ESD55C472K4T2A-18

Description CAP CER 4700PF 50V X7R 0805
Expanded Description 4700pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets ESD-SAFE MLC Chips
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series ESD-SAFE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, ESD Protection
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-8027-1

15:44:39 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,12000 11,20
25 0,82040 20,51
50 0,67060 33,53
100 0,56630 56,63
250 0,46172 115,43
500 0,38724 193,62
1.000 0,34258 342,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8027-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 0,28490
  • Digi-Reel® ? : 478-8027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.750 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback