Add To Favorites
Product Overview
Digi-Key Part Number 478-8006-1-ND
Quantity Available 0

Factory Stock ?: 8.000
Manufacturer

Manufacturer Part Number

ESD31C472K4T2A-18

Description CAP CER 4700PF 100V X7R 0603
Expanded Description 4700pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets ESD-SAFE MLC Chips
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series ESD-SAFE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, ESD Protection
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-8006-1

22:44:12 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 0,94500 9,45
25 0,68880 17,22
50 0,53620 26,81
100 0,44450 44,45
250 0,36792 91,98
500 0,31178 155,89
1.000 0,25809 258,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8006-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,19114
  • Digi-Reel® ? : 478-8006-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback