Add To Favorites
Product Overview
Digi-Key Part Number 478-6188-1-ND
Quantity Available 14.932
Can ship immediately
Manufacturer

Manufacturer Part Number

CANAT01DP

Description VARISTOR 120V 4A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CAN Series High Temp MLV
Featured Product AVX's High-Temperature Multi-Layer Varistors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 120V
Varistor Voltage (Max) -
Current - Surge 4A
Energy 0.015J
Number of Circuits 1
Maximum AC Volts 14VAC
Maximum DC Volts 18VDC
Capacitance @ Frequency 22pF @ 1kHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-6188-1

11:02:36 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,24000 2,24
5 1,89000 9,45
10 1,58200 15,82
25 1,48680 37,17
50 1,42240 71,12
100 1,26420 126,42
250 1,20120 300,30
500 1,13792 568,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6188-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,97699
  • Digi-Reel® ? : 478-6188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.932 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback