Add To Favorites
Product Overview
Digi-Key Part Number 478-4612-1-ND
Quantity Available 4.607
Can ship immediately
Manufacturer

Manufacturer Part Number

2225WC103KAZ1A

Description CAP CER 10000PF 2.5KV X7R 2225
Expanded Description 10000pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 2500V (2.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-5922-1-ND 2225HC103KAZ1A AVX Corporation Cut Tape (CT) ? 56.603 - Immediate
12,48000 1
Additional Resources
Standard Package ? 1
Other Names 478-4612-1

12:31:16 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,94000 20,94
10 16,93400 169,34
25 15,39720 384,93
50 14,78100 739,05
100 12,93390 1.293,39
250 11,08600 2.771,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4612-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 8,79840
  • Digi-Reel® ? : 478-4612-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.607 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback