Add To Favorites
Product Overview
Digi-Key Part Number 478-5920-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2225HC153KAZ1A

Description CAP CER 0.015UF 3KV X7R 2225
Expanded Description 0.015µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5920-1

03:39:45 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,92000 17,92
10 14,50400 145,04
25 13,18520 329,63
50 12,65880 632,94
100 11,07610 1.107,61
250 9,49396 2.373,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5920-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 7,33824
  • Digi-Reel® ? : 478-5920-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback