Add To Favorites
Product Overview
Digi-Key Part Number 478-3023-1-ND
Quantity Available 467
Can ship immediately
Manufacturer

Manufacturer Part Number

2225CC224KAT1A

Description CAP CER 0.22UF 630V X7R 2225
Expanded Description 0.22µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2225CC224KATBE-ND 2225CC224KATBE AVX Corporation Tape & Reel (TR) ? 0
7,93800 1.000  Non-Stock ?
2225CC224KATME-ND 2225CC224KATME AVX Corporation Tape & Reel (TR) ? 0
7,93800 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-3023-1

14:54:10 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,17000 16,17
10 13,05500 130,55
25 11,86640 296,66
50 11,39040 569,52
100 9,96660 996,66
250 8,54280 2.135,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3023-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 6,78720
  • Digi-Reel® ? : 478-3023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 467 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback