Add To Favorites
Product Overview
Digi-Key Part Number 478-4731-1-ND
Quantity Available 1.990
Can ship immediately
Manufacturer

Manufacturer Part Number

1812HA221KAT1A

Description CAP CER 220PF 3KV NP0 1812
Expanded Description 220pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-4730-1-ND 1812HA221JAT1A AVX Corporation Cut Tape (CT) ? 2.340 - Immediate
8,39000 1
1812HA221JATBE-ND 1812HA221JATBE AVX Corporation Tape & Reel (TR) ? 0
4,37805 1.500  Non-Stock ?
1812HA221KAT9A-ND 1812HA221KAT9A AVX Corporation Bulk ? 0
2,56620 2.000  Non-Stock ?
1812HA221KATRE-ND 1812HA221KATRE AVX Corporation Tape & Reel (TR) ? 0
3,33113 4.000  Non-Stock ?
1812HA221KATBE-ND 1812HA221KATBE AVX Corporation Tape & Reel (TR) ? 0
3,70125 1.500  Non-Stock ?
1812HA221KATME-ND 1812HA221KATME AVX Corporation Tape & Reel (TR) ? 0
3,45450 2.000  Non-Stock ?
1812HA221KAT3A-ND 1812HA221KAT3A AVX Corporation Tape & Reel (TR) ? 0
2,47455 4.000  Non-Stock ?
1812HA221KAT1A\SB-ND 1812HA221KAT1A\SB AVX Corporation Tape & Reel (TR) ? 0
2,56620 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-4731-1

03:22:36 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,83000 7,83
10 6,16200 61,62
25 5,64560 141,14
50 5,33820 266,91
100 4,61920 461,92
250 4,10592 1.026,48
500 3,49004 1.745,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4731-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,74950
  • Digi-Reel® ? : 478-4731-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.990 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1812HA221KAT3A-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,47455
  • Tape & Reel (TR) ? : 1812HA221KAT1A\SB-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,56620
  • Bulk ? : 1812HA221KAT9A-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,56620
Send Feedback