Add To Favorites
Product Overview
Digi-Key Part Number 478-7030-1-ND
Quantity Available 2.495
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

1812GC102MAT2A

Description CAP CER 1000PF 2KV X7R 1812
Expanded Description 1000pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets High Voltage MLC Chips Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1812GC102JAT1A-ND 1812GC102JAT1A AVX Corporation Tape & Reel (TR) ? 0
4,06080 1.000  Non-Stock ?
1812GC102KAT1C-ND 1812GC102KAT1C AVX Corporation Tape & Reel (TR) ? 0
3,15840 2.000  Non-Stock ?
1812WC102KAT1A-ND 1812WC102KAT1A AVX Corporation Tape & Reel (TR) ? 0
3,38400 1.000  Non-Stock ?
1812WC102KATME-ND 1812WC102KATME AVX Corporation Tape & Reel (TR) ? 0
3,45450 2.000  Non-Stock ?
1812WC102MAT1A-ND 1812WC102MAT1A AVX Corporation Tape & Reel (TR) ? 0
3,21480 1.000  Non-Stock ?
1812WC102MATME-ND 1812WC102MATME AVX Corporation Tape & Reel (TR) ? 0
3,29658 2.000  Non-Stock ?
1812WC102JAT1A-ND 1812WC102JAT1A AVX Corporation Tape & Reel (TR) ? 0
3,79008 2.000  Non-Stock ?
1812GC102MATME-ND 1812GC102MATME AVX Corporation Tape & Reel (TR) ? 0
3,29658 2.000  Non-Stock ?
1812HC102JAT1A-ND 1812HC102JAT1A AVX Corporation Tape & Reel (TR) ? 0
3,79008 2.000  Non-Stock ?
1812HC102KATME-ND 1812HC102KATME AVX Corporation Tape & Reel (TR) ? 0
3,45450 2.000  Non-Stock ?
1812HC102MATME-ND 1812HC102MATME AVX Corporation Tape & Reel (TR) ? 0
3,29658 2.000  Non-Stock ?
1812GC102KATME-ND 1812GC102KATME AVX Corporation Tape & Reel (TR) ? 0
3,45450 2.000  Non-Stock ?
478-4732-1-ND 1812HC102MAT1A AVX Corporation Cut Tape (CT) ? 27.760 - Immediate
6,42000 1
478-3000-1-ND 1812GC102KAT1A AVX Corporation Cut Tape (CT) ? 30.822 - Immediate
6,77000 1
478-3001-1-ND 1812GC102MAT1A AVX Corporation Cut Tape (CT) ? 4.284 - Immediate
1.000 - Factory Stock ?
6,77000 1
478-3006-1-ND 1812HC102KAT1A AVX Corporation Cut Tape (CT) ? 1.846 - Immediate
6,77000 1
478-7032-1-ND 1812HC102KAT2A AVX Corporation Cut Tape (CT) ? 1.468 - Immediate
6,77000 1
478-7029-1-ND 1812GC102KAT2A AVX Corporation Cut Tape (CT) ? 1.434 - Immediate
6,77000 1
478-7479-1-ND 1812HC102MAT2A AVX Corporation Cut Tape (CT) ? 1.945 - Immediate
7,76000 1
Additional Resources
Standard Package ? 1
Other Names 478-7030-1

20:03:25 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,77000 6,77
10 5,13200 51,32
25 4,54040 113,51
50 4,26380 213,19
100 3,67160 367,16
250 3,31632 829,08
500 2,84256 1.421,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7030-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 2,18550
  • Digi-Reel® ? : 478-7030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.495 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback