Add To Favorites
Product Overview
Digi-Key Part Number 478-4728-1-ND
Quantity Available 3.764
Can ship immediately
Manufacturer

Manufacturer Part Number

1812GA151JAT1A

Description CAP CER 150PF 2KV NP0 1812
Expanded Description 150pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1812HA151JAT1A-ND 1812HA151JAT1A AVX Corporation Tape & Reel (TR) ? 0
3,95136 2.000  Non-Stock ?
1812GA151JATME-ND 1812GA151JATME AVX Corporation Tape & Reel (TR) ? 0
4,26006 2.000  Non-Stock ?
1812HA151JATME-ND 1812HA151JATME AVX Corporation Tape & Reel (TR) ? 0
4,26006 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-4728-1

14:41:59 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,68000 8,68
10 6,84600 68,46
25 6,27480 156,87
50 5,93320 296,66
100 5,13520 513,52
250 4,56428 1.141,07
500 3,87968 1.939,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4728-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,97675
  • Digi-Reel® ? : 478-4728-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.764 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback