Add To Favorites
Product Overview
Digi-Key Part Number 478-5964-1-ND
Quantity Available 803
Can ship immediately
Manufacturer

Manufacturer Part Number

1210GC332KAZ1A

Description CAP CER 3300PF 2KV X7R 1210
Expanded Description 3300pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets FLEXITERM High Volt MLC Chips
Ceramic Cap Catalog
Product Training Modules FLEXITERM and FLEXISAFE Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1870 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5964-1

20:37:39 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,32000 5,32
10 3,89900 38,99
25 3,34040 83,51
50 3,11780 155,89
100 2,67260 267,26
250 2,45028 612,57
500 2,11610 1.058,05
1.000 1,78192 1.781,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5964-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,49321
  • Digi-Reel® ? : 478-5964-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 803 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback