Add To Favorites
Product Overview
Digi-Key Part Number 478-6378-1-ND
Quantity Available 6.494
Can ship immediately
Manufacturer

Manufacturer Part Number

12101C154KAZ2A

Description CAP CER 0.15UF 100V X7R 1210
Expanded Description 0.15µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6378-1

08:00:50 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 2,86300 28,63
25 2,44440 61,11
50 2,16580 108,29
100 1,88650 188,65
250 1,60720 401,80
500 1,39748 698,74
1.000 1,18783 1.187,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6378-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,91140
  • Digi-Reel® ? : 478-6378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.494 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback