Add To Favorites
Product Overview
Digi-Key Part Number 478-3621-1-ND
Quantity Available 13.588
Can ship immediately
Manufacturer

Manufacturer Part Number

12063F474K4T2A

Description CAP CER 0.47UF 25V X8R 1206
Expanded Description 0.47µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-3621-1

19:42:31 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 2,40800 24,08
25 2,05800 51,45
50 1,82280 91,14
100 1,58760 158,76
250 1,35240 338,10
500 1,17600 588,00
1.000 0,99960 999,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3621-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,84000
  • Digi-Reel® ? : 478-3621-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.588 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback