Add To Favorites
Product Overview
Digi-Key Part Number 478-6364-1-ND
Quantity Available 2.665
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

12061C392KAZ2A

Description CAP CER 3900PF 100V X7R 1206
Expanded Description 3900pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3900pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6364-1

10:44:15 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,33000 2,33
10 1,60000 16,00
25 1,31400 32,85
50 1,12240 56,12
100 0,96160 96,16
250 0,80144 200,36
500 0,72122 360,61
1.000 0,60905 609,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6364-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,48659
  • Digi-Reel® ? : 478-6364-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.665 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback