Add To Favorites
Product Overview
Digi-Key Part Number 478-9367-1-ND
Quantity Available 6.461
Can ship immediately
Manufacturer

Manufacturer Part Number

12061C104K4Z2A

Description CAP CER 0.1UF 100V X7R 1206
Expanded Description 0.1µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-9367-1

23:47:48 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,03700 20,37
25 1,67160 41,79
50 1,42660 71,33
100 1,22290 122,29
250 1,01920 254,80
500 0,91728 458,64
1.000 0,77462 774,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9367-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,65520
  • Digi-Reel® ? : 478-9367-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.461 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback