Add To Favorites
Product Overview
Digi-Key Part Number 478-6361-1-ND
Quantity Available 5.302
Can ship immediately
Manufacturer

Manufacturer Part Number

12061C104JAZ2A

Description CAP CER 0.1UF 100V X7R 1206
Expanded Description 0.1µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6361-1

13:12:44 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,25400 22,54
25 1,84800 46,20
50 1,57780 78,89
100 1,35240 135,24
250 1,12700 281,75
500 1,01430 507,15
1.000 0,85652 856,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6361-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,70560
  • Digi-Reel® ? : 478-6361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.302 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback