Add To Favorites
Product Overview
Digi-Key Part Number 478-5674-1-ND
Quantity Available 14.134
Can ship immediately
Manufacturer

Manufacturer Part Number

109159003101116

Description CONN SSL PLUG 3POS 3MM SOLDER
Expanded Description SSL Connector 3 Position Plug Board to Board 0.118" (3.00mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets xx-9159-zzz-101-x16
Product Training Modules LED Lighting
Catalog Page 506 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 9159
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Board
Connector Type Plug
Number of Positions 3
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.118" (3.00mm)
Fastening Type -
Features Solder Retention
Housing Color White
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6
Operating Temperature -40°C ~ 125°C
Voltage Rating 125V
Current Rating 5A per Contact
Ingress Protection -
Mating Cycles 10
 
Mating Products
You May Also Be Interested In
  • AYZ0202AGRLC - C&K | 401-2013-1-ND DigiKey Electronics
  • AYZ0202AGRLC
  • C&K
  • SWITCH SLIDE DPDT 100MA 12V
  • Unit Price 9,66000
  • 401-2013-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-5674-1

12:57:29 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,27000 6,27
10 5,52000 55,20
100 4,76020 476,02
500 3,89456 1.947,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5674-2-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 3,14712
  • Digi-Reel® ? : 478-5674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.134 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback