Add To Favorites
Product Overview
Digi-Key Part Number 478-5673-1-ND
Quantity Available 53.684
Can ship immediately

Factory Stock ?: 18.200
Manufacturer

Manufacturer Part Number

109159002101116

Description CONN SSL PLUG 2POS 3MM SOLDER
Expanded Description SSL Connector 2 Position Plug Board to Board 0.118" (3.00mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets xx-9159-zzz-101-x16
Product Training Modules LED Lighting
Catalog Page 506 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 9159
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Board
Connector Type Plug
Number of Positions 2
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.118" (3.00mm)
Fastening Type -
Features Solder Retention
Housing Color White
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6
Operating Temperature -40°C ~ 125°C
Voltage Rating 125V
Current Rating 5A per Contact
Ingress Protection -
Mating Cycles 10
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-5673-1

03:23:27 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,50000 5,50
10 4,84300 48,43
100 4,17990 417,99
500 3,41996 1.709,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5673-2-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 53.200 - Immediate
    18.200 - Factory Stock ?
  • Unit Price: 2,84996
  • Digi-Reel® ? : 478-5673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.684 - Immediate
    18.200 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback