Add To Favorites
Product Overview
Digi-Key Part Number 478-7962-1-ND
Quantity Available 10.513
Can ship immediately

Factory Stock ?: 196.000
Manufacturer

Manufacturer Part Number

0805ZC104KAT2A

Description CAP CER 0.1UF 10V X7R 0805
Expanded Description 0.10µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AU055C104KA76A-ND AU055C104KA76A AVX Corporation Bulk ? 0
7,26150 20.111  Non-Stock ?
478-3755-1-ND 08053C104KAT2A AVX Corporation Cut Tape (CT) ? 1.327.281 - Immediate
1.132.000 - Factory Stock ?
0,71000 1
AU053C104KA76A-ND AU053C104KA76A AVX Corporation Bulk ? 0
7,26150 20.111  Non-Stock ?
0805YC104JAT4A-ND 0805YC104JAT4A AVX Corporation Tape & Reel (TR) ? 15.000 - Factory Stock ?
0,38620 15.000  Non-Stock ?
0805YC104KA72A-ND 0805YC104KA72A AVX Corporation Tape & Reel (TR) ? 0
7,49063 20.000  Non-Stock ?
0805YC104JAJ4A-ND 0805YC104JAJ4A AVX Corporation Tape & Reel (TR) ? 0
0,99846 15.000  Non-Stock ?
08055C104JAJ4A-ND 08055C104JAJ4A AVX Corporation Tape & Reel (TR) ? 0
0,99846 15.000  Non-Stock ?
08055C104KA12A-ND 08055C104KA12A AVX Corporation Tape & Reel (TR) ? 0
3,08367 4.000  Non-Stock ?
08055C104KH76A-ND 08055C104KH76A AVX Corporation Bulk ? 0
11,16724 442  Non-Stock ?
08055C104KA79A-ND 08055C104KA79A AVX Corporation Bulk ? 0
3,08367 5.000  Non-Stock ?
08055C104KAJ9A-ND 08055C104KAJ9A AVX Corporation Bulk ? 0
0,92778 10.000  Non-Stock ?
478-1395-1-ND 08055C104KAT2A AVX Corporation Cut Tape (CT) ? 3.613.185 - Immediate
196.000 - Factory Stock ?
0,71000 1
478-7946-1-ND 08053C104JAT2A AVX Corporation Cut Tape (CT) ? 26.310 - Immediate
676.000 - Factory Stock ?
2,26000 1
478-7609-2-ND 08055C104JAT4A AVX Corporation Tape & Reel (TR) ? 10.000 - Factory Stock ?
0,07403 10.000  Non-Stock ?
478-7961-1-ND 0805YC104KAT2A AVX Corporation Cut Tape (CT) ? 27.164 - Immediate
196.000 - Factory Stock ?
1,69000 1
0805ZC104JAT2A-ND 0805ZC104JAT2A AVX Corporation Tape & Reel (TR) ? 572.000 - Factory Stock ?
0,43040 4.000  Non-Stock ?
08053C104JAJ4A-ND 08053C104JAJ4A AVX Corporation Tape & Reel (TR) ? 0
Call 0  Non-Stock ?
08053C104KA79A-ND 08053C104KA79A AVX Corporation Bulk ? 0
3,08367 5.000  Non-Stock ?
08053C104KAT4P-ND 08053C104KAT4P AVX Corporation Tape & Reel (TR) ? 0
0,32148 10.000  Non-Stock ?
08053C104KGT1A-ND 08053C104KGT1A AVX Corporation Tape & Reel (TR) ? 0
5,59065 4.000  Non-Stock ?
478-3352-1-ND 08055C104JAT2A AVX Corporation Cut Tape (CT) ? 414.875 - Immediate
676.000 - Factory Stock ?
0,71000 1
Additional Resources
Standard Package ? 1
Other Names 478-7962-1

20:16:05 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,13500 11,35
25 0,91080 22,77
50 0,75860 37,93
100 0,64440 64,44
250 0,51156 127,89
500 0,45486 227,43
1.000 0,39797 397,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7962-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
    196.000 - Factory Stock ?
  • Unit Price: 0,33840
  • Digi-Reel® ? : 478-7962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.513 - Immediate
    196.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : 0805ZC104KAT9A-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,33840
Send Feedback