Add To Favorites
Product Overview
Digi-Key Part Number 478-5338-1-ND
Quantity Available 6.220
Can ship immediately
Manufacturer

Manufacturer Part Number

0805AC471KAZ1A

Description CAP CER 470PF 1KV X7R 0805
Expanded Description 470pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5338-1

19:30:54 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,61000 8,61
10 6,81800 68,18
25 6,25240 156,31
50 5,91080 295,54
100 5,11560 511,56
250 4,54720 1.136,80
500 3,86512 1.932,56
1.000 3,41040 3.410,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5338-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,84200
  • Digi-Reel® ? : 478-5338-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.220 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback