Add To Favorites
Product Overview
Digi-Key Part Number 478-1366-1-ND
Quantity Available 10.379
Can ship immediately
Manufacturer

Manufacturer Part Number

08055C391KAT2A

Description CAP CER 390PF 50V X7R 0805
Expanded Description 390pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 390pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
08052C391JAT2A-ND 08052C391JAT2A AVX Corporation Tape & Reel (TR) ? 0
0,50760 8.000  Non-Stock ?
08055C391JAT2A-ND 08055C391JAT2A AVX Corporation Tape & Reel (TR) ? 0
0,33939 12.000  Non-Stock ?
08051C391JAT2A-ND 08051C391JAT2A AVX Corporation Tape & Reel (TR) ? 0
0,33939 12.000  Non-Stock ?
08051C391KAT2A-ND 08051C391KAT2A AVX Corporation Tape & Reel (TR) ? 0
0,26649 12.000  Non-Stock ?
08052C391KAT2A-ND 08052C391KAT2A AVX Corporation Tape & Reel (TR) ? 0
0,43181 8.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-1366-1

09:55:44 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,83000 1,83
10 1,25500 12,55
25 0,91920 22,98
50 0,75300 37,65
100 0,63590 63,59
250 0,51860 129,65
500 0,43498 217,49
1.000 0,38479 384,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1366-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,29610
  • Digi-Reel® ? : 478-1366-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.379 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback