Add To Favorites
Product Overview
Digi-Key Part Number 478-7955-1-ND
Quantity Available 4.843
Can ship immediately
Manufacturer

Manufacturer Part Number

08055A470KAT2A

Description CAP CER 47PF 50V NP0 0805
Expanded Description 47pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-1282-1-ND 08051A470JAT2A AVX Corporation Cut Tape (CT) ? 26.712 - Immediate
1,06000 1
08051A470GAT2A-ND 08051A470GAT2A AVX Corporation Tape & Reel (TR) ? 0
0,62040 8.000  Non-Stock ?
478-1270-1-ND 08052A470JAT2A AVX Corporation Cut Tape (CT) ? 27.154 - Immediate
1,76000 1
478-1312-1-ND 08055A470JAT2A AVX Corporation Cut Tape (CT) ? 73.602 - Immediate
0,85000 1
478-7614-2-ND 08051A470JAT4A AVX Corporation Tape & Reel (TR) ? 0
0,21333 40.000  Non-Stock ?
08052A470FAT2A-ND 08052A470FAT2A AVX Corporation Tape & Reel (TR) ? 0
1,60388 4.000  Non-Stock ?
08052A470GAT2A-ND 08052A470GAT2A AVX Corporation Tape & Reel (TR) ? 0
1,13681 4.000  Non-Stock ?
08052A470KAT2A-ND 08052A470KAT2A AVX Corporation Tape & Reel (TR) ? 0
0,35109 12.000  Non-Stock ?
08055A470FAT2A-ND 08055A470FAT2A AVX Corporation Tape & Reel (TR) ? 0
0,97290 4.000  Non-Stock ?
08055A470GAT2A-ND 08055A470GAT2A AVX Corporation Tape & Reel (TR) ? 4.000 - Factory Stock ?
0,77903 4.000  Non-Stock ?
08055A470JA19A-ND 08055A470JA19A AVX Corporation Bulk ? 0
3,05512 5.000  Non-Stock ?
08051A470FAT2A-ND 08051A470FAT2A AVX Corporation Tape & Reel (TR) ? 0
0,74025 4.000  Non-Stock ?
478-3740-1-ND 08051A470KAT2A AVX Corporation Cut Tape (CT) ? 1.215 - Immediate
1,27000 1
Additional Resources
Standard Package ? 1
Other Names 478-7955-1

13:18:40 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,12800 11,28
25 0,82640 20,66
50 0,67540 33,77
100 0,57030 57,03
250 0,46500 116,25
500 0,39000 195,00
1.000 0,34503 345,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7955-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,26790
  • Digi-Reel® ? : 478-7955-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.843 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 08055A470KAT4A-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,25451
Send Feedback