Add To Favorites
Product Overview
Digi-Key Part Number 478-1293-1-ND
Quantity Available 6.047
Can ship immediately
Manufacturer

Manufacturer Part Number

08055A1R2CAT2A

Description CAP CER 1.2PF 50V NP0 0805
Expanded Description 1.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.2pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-5149-1-ND 08051A1R2CAT2A AVX Corporation Cut Tape (CT) ? 12.069 - Immediate
4.000 - Factory Stock ?
1,27000 1
Additional Resources
Standard Package ? 1
Other Names 478-1293-1

08:30:38 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,83000 1,83
10 1,24100 12,41
25 0,91080 22,77
50 0,74580 37,29
100 0,63030 63,03
250 0,51408 128,52
500 0,43118 215,59
1.000 0,38141 381,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1293-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,29610
  • Digi-Reel® ? : 478-1293-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.047 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback