Add To Favorites
Product Overview
Digi-Key Part Number 478-7947-1-ND
Quantity Available 9.418
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

08053C104MAT2A

Description CAP CER 0.1UF 25V X7R 0805
Expanded Description 0.1µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3351-1-ND 08055C104MAT2A AVX Corporation Cut Tape (CT) ? 704.353 - Immediate
12.000 - Factory Stock ?
0,70000 1
AU055C104KA76A-ND AU055C104KA76A AVX Corporation Bulk ? 0
7,67144 20.111  Non-Stock ?
478-3755-1-ND 08053C104KAT2A AVX Corporation Cut Tape (CT) ? 1.187.076 - Immediate
936.000 - Factory Stock ?
0,70000 1
AU053C104KA76A-ND AU053C104KA76A AVX Corporation Bulk ? 0
7,67144 20.111  Non-Stock ?
0805DC104MAT2A-ND 0805DC104MAT2A AVX Corporation Tape & Reel (TR) ? 0
0,33936 4.000  Non-Stock ?
08055C104JAJ4A-ND 08055C104JAJ4A AVX Corporation Tape & Reel (TR) ? 0
1,00129 15.000  Non-Stock ?
08055C104KA12A-ND 08055C104KA12A AVX Corporation Tape & Reel (TR) ? 0
3,09243 4.000  Non-Stock ?
08055C104KAJ9A-ND 08055C104KAJ9A AVX Corporation Bulk ? 0
0,93041 10.000  Non-Stock ?
08055C104KH76A-ND 08055C104KH76A AVX Corporation Bulk ? 0
11,19889 442  Non-Stock ?
08055C104KA79A-ND 08055C104KA79A AVX Corporation Bulk ? 0
3,09242 5.000  Non-Stock ?
08055C104MAT2P-ND 08055C104MAT2P AVX Corporation Tape & Reel (TR) ? 0
0,32699 4.000  Non-Stock ?
478-1395-1-ND 08055C104KAT2A AVX Corporation Cut Tape (CT) ? 2.384.429 - Immediate
0,70000 1
478-7946-1-ND 08053C104JAT2A AVX Corporation Cut Tape (CT) ? 23.732 - Immediate
2,45000 1
478-7609-2-ND 08055C104JAT4A AVX Corporation Tape & Reel (TR) ? 15.000 - Factory Stock ?
0,07350 15.000
478-7610-2-ND 08055C104MAT4A AVX Corporation Tape & Reel (TR) ? 30.000 - Immediate
1.815.000 - Factory Stock ?
0,04410 15.000
08053C104JAJ4A-ND 08053C104JAJ4A AVX Corporation Tape & Reel (TR) ? 0
Call 0  Non-Stock ?
08053C104KA79A-ND 08053C104KA79A AVX Corporation Bulk ? 0
3,09242 5.000  Non-Stock ?
08053C104KAT4P-ND 08053C104KAT4P AVX Corporation Tape & Reel (TR) ? 0
0,32239 10.000  Non-Stock ?
08053C104KGT1A-ND 08053C104KGT1A AVX Corporation Tape & Reel (TR) ? 0
5,67910 4.000  Non-Stock ?
08053C104MAT2P-ND 08053C104MAT2P AVX Corporation Tape & Reel (TR) ? 0
0,32699 4.000  Non-Stock ?
478-10423-2-ND 08051C104MAT2A AVX Corporation Tape & Reel (TR) ? 0
0,32340 2.000
478-3352-1-ND 08055C104JAT2A AVX Corporation Cut Tape (CT) ? 371.741 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names 478-7947-1

18:36:10 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,11300 11,13
25 0,89320 22,33
50 0,74340 37,17
100 0,63210 63,21
250 0,50204 125,51
500 0,44632 223,16
1.000 0,39053 390,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7947-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 0,32340
  • Digi-Reel® ? : 478-7947-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.418 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 08053C104MAT4A-ND
  • Minimum Quantity: 15.000  Non-Stock ?
  • Quantity Available: 1.815.000 - Factory Stock ?
  • Unit Price: 0,27997
Send Feedback