Add To Favorites
Product Overview
Digi-Key Part Number 478-7432-1-ND
Quantity Available 2.232
Can ship immediately
Manufacturer

Manufacturer Part Number

08051C104M4Z2A

Description CAP CER 0.1UF 100V X7R 0805
Expanded Description 0.1µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-6351-1-ND 08051C104K4Z2A AVX Corporation Cut Tape (CT) ? 1.475 - Immediate
3,08000 1
Additional Resources
Standard Package ? 1
Other Names 478-7432-1

12:22:53 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 1,88300 18,83
25 1,54280 38,57
50 1,31740 65,87
100 1,12980 112,98
250 0,94136 235,34
500 0,84714 423,57
1.000 0,71540 715,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7432-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,60582
  • Digi-Reel® ? : 478-7432-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.232 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback