Add To Favorites
Product Overview
Digi-Key Part Number 478-3839-1-ND
Quantity Available 6.596
Can ship immediately
Manufacturer

Manufacturer Part Number

06032U2R2CAT2A

Description CAP CER 2.2PF 200V NP0 0603
Expanded Description 2.2pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series U
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2pF
Tolerance ±0.25pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra-Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max) -
Thickness (Max) 0.036" (0.91mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-3839-1

16:14:35 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,72000 6,72
10 5,10300 51,03
25 4,51360 112,84
50 4,23780 211,89
100 3,64980 364,98
250 3,29644 824,11
500 2,82562 1.412,81
1.000 2,43313 2.433,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3839-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,87688
  • Digi-Reel® ? : 478-3839-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.596 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback