Add To Favorites
Product Overview
Digi-Key Part Number 478-6331-1-ND
Quantity Available 2.515
Can ship immediately
Manufacturer

Manufacturer Part Number

06031C221KAZ2A

Description CAP CER 220PF 100V X7R 0603
Expanded Description 220pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6331-1

21:20:37 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,28800 12,88
25 1,02760 25,69
50 0,85680 42,84
100 0,72800 72,80
250 0,57820 144,55
500 0,51394 256,97
1.000 0,44968 449,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6331-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,34447
  • Digi-Reel® ? : 478-6331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.515 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback