Add To Favorites
Product Overview
Digi-Key Part Number 478-9727-1-ND
Quantity Available 4.650
Can ship immediately
Manufacturer

Manufacturer Part Number

02015J0R8PBSTR

Description CAP THIN FILM 0.8PF 50V 0201
Expanded Description 0.8pF ±0.02pF Thin Film Capacitor 50V 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.8pF
Tolerance ±0.02pF
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-9727-1

02:56:36 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,74000 5,74
10 4,22800 42,28
25 3,62320 90,58
50 3,38100 169,05
100 2,89800 289,80
250 2,65664 664,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9727-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 1,99500
  • Digi-Reel® ? : 478-9727-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback