Add To Favorites
Product Overview
Digi-Key Part Number 478-9535-1-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

009296004202906

Description CONN HORIZ THROUGH BOARD
Expanded Description 4 Position Individual Wires Connector Poke-In 20-26 AWG Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 9296 Series, Horizontal
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 9296
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 4
Cable Pitch -
Board-Side Pitch 0.118" (3.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Cable Termination Poke-In
Wire Gauge 20-26 AWG
Features -
Contact Finish Tin
Contact Finish Thickness -
Color -
Number of Positions Loaded All
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-9535-1

02:10:23 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,94000 4,94
10 4,63200 46,32
100 3,54970 354,97
500 3,08650 1.543,25
1.000 2,54639 2.546,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9535-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 2,24472
  • Digi-Reel® ? : 478-9535-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 164 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback