Add To Favorites
Product Overview
Digi-Key Part Number 478-5495-1-ND
Quantity Available 1.358
Can ship immediately
Manufacturer

Manufacturer Part Number

009258008004063

Description CONNECTOR BOARD-BOARD 8POS SMD
Expanded Description 8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 9258 Series
Catalog Page 507 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 9258 SOLO
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Non-Gendered
Number of Contacts 8
Pitch 0.039" (1.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material -
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
Additional Resources
Standard Package ? 1
Other Names 478-5495-1

12:30:43 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,08000 10,08
10 8,83400 88,34
25 8,31600 207,90
50 7,97020 398,51
100 7,62300 762,30
250 6,93000 1.732,50
500 6,23700 3.118,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5495-2-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 0
  • Unit Price: 5,04000
  • Digi-Reel® ? : 478-5495-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.358 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback