Add To Favorites
Product Overview
Digi-Key Part Number 1253-1339-1-ND
Quantity Available 4.087
Can ship immediately
Manufacturer

Manufacturer Part Number

PRQC16.00SR1010V00L

Description CER RES 16.0000MHZ 10PF SMD
Expanded Description 16MHz Ceramic Resonator Built in Capacitor 10pF ±0.02% 100 Ohm 0°C ~ 70°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PRQC16.00SR1010V00L Preliminary Spec
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series PRQC, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 16MHz
Frequency Stability ±0.02%
Frequency Tolerance ±0.1%
Features Built in Capacitor
Capacitance 10pF
Impedance 100 Ohm
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 1253-1339-1

19:40:37 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,62000 4,62
10 3,85000 38,50
50 3,46500 173,25
100 3,08000 308,00
500 2,92600 1.463,00
1.000 2,46400 2.464,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1339-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,10000
  • Digi-Reel® ? : 1253-1339-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.087 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback