Add To Favorites
Product Overview
Digi-Key Part Number 478-6318-1-ND
Quantity Available 5.562
Can ship immediately
Manufacturer

Manufacturer Part Number

PRQC12.00CR5010X000

Description CER RES 12.0000MHZ 10PF SMD
Expanded Description 12MHz Ceramic Resonator Built in Capacitor 10pF ±0.5% -40°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PBRC-H,M, PRQC Series Datasheet
Product Training Modules Intro to PBRC/V and PRQC/V Resonators
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series PRQC, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 12MHz
Frequency Stability ±0.5%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 10pF
Impedance -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.051" (1.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-6318-1

03:35:57 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,69500 26,95
50 2,42620 121,31
100 2,15600 215,60
500 2,04820 1.024,10
1.000 1,72480 1.724,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6318-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,47000
  • Digi-Reel® ? : 478-6318-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.562 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback