Add To Favorites
Product Overview
Digi-Key Part Number 478-5249-1-ND
Quantity Available 1.229
Can ship immediately
Manufacturer

Manufacturer Part Number

KT2520F16369ACW18TAG

Description OSC TCXO 16.369MHZ CLPD SNWV SMD
Expanded Description 16.369MHz Clipped Sine Wave TCXO Oscillator Surface Mount 1.8V 2mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KT2520 Series Datasheet
Catalog Page 1467 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KT2520F, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 16.369MHz
Function Enable/Disable
Output Clipped Sine Wave
Voltage - Supply 1.8V
Frequency Stability ±500ppb
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-5249-1

22:58:20 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,33000 29,33
10 27,91800 279,18
50 26,52220 1.326,11
100 23,73030 2.373,03
500 22,33440 11.167,20
1.000 19,54260 19.542,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5249-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 16,49700
  • Digi-Reel® ? : 478-5249-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.229 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback