Add To Favorites
Product Overview
Digi-Key Part Number 478-6308-1-ND
Quantity Available 3.964
Can ship immediately
Manufacturer

Manufacturer Part Number

KC2520C38.4000C1LE00

Description OSCILLATOR XO 38.4MHZ CMOS SMD
Expanded Description 38.4MHz CMOS XO (Standard) Oscillator Surface Mount 1.8V 3.5mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KC2520C-C1 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC2520C-C1, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 38.4MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±15ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 5µA
 
Additional Resources
Standard Package ? 1
Other Names 478-6308-1

12:39:40 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 45,36000 45,36
10 44,22600 442,26
50 42,11900 2.105,95
100 36,85220 3.685,22
500 35,79954 17.899,77
1.000 30,53498 30.534,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6308-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 27,59089
  • Digi-Reel® ? : 478-6308-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.964 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback