Add To Favorites
Product Overview
Digi-Key Part Number 1253-1189-1-ND
Quantity Available 3.835
Can ship immediately
Manufacturer

Manufacturer Part Number

CX3225GB19200P0HPQCC

Description CRYSTAL 19.2000MHZ 18PF SMD
Expanded Description 19.2MHz ±20ppm Crystal 18pF 80 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX3225GB Series Spec
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX3225GB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 19.2MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 1253-1189-1
1254-1189-1
1254-1189-1-ND

17:56:00 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,43000 5,43
10 4,81500 48,15
50 4,50220 225,11
100 3,97830 397,83
500 3,76894 1.884,47
1.000 3,14078 3.140,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1189-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,76008
  • Digi-Reel® ? : 1253-1189-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.835 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback