Add To Favorites
Product Overview
Digi-Key Part Number 478-4068-ND
Quantity Available 1.452
Can ship immediately
Manufacturer

Manufacturer Part Number

315620050116871+

Description CONN COMPACT FLASH CARD R/A SMD
Expanded Description 50 Position Card Connector CompactFlash® - Type II Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 5610,5620 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series 5620, Kyocera
Packaging ? Tray ?
Part Status Active
Card Type CompactFlash® - Type II
Number of Positions 50
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Card Guide
Height Above Board 0.226" (5.74mm)
Mounting Feature Normal, Standard - Top
Contact Finish -
Contact Finish Thickness -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 320
Other Names 315620050116871+-ND
478-4068
Q2611741

02:37:35 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,41000 39,41
10 37,80000 378,00
25 34,65000 866,25
50 33,07500 1.653,75
100 31,50000 3.150,00
250 27,56264 6.890,66
500 26,77500 13.387,50
1.000 22,83750 22.837,50
2.500 21,26250 53.156,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback