Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 243-1160-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

26505-ESL5D

Description LAMP MAG 5 DIOPTER 115V 36 LEDS
Lead Free Status / RoHS Status Not applicable / Not applicable
Documents & Media
Datasheets Digital 2016 Catalog
PCN Obsolescence/ EOL 26505-ESL5D 19/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Aven Tools

Series Mighty Vue
Part Status Obsolete
Lamp/Magnifier Type Lamp, Magnifier
Voltage 115V
Lens Style/Size 5 Diopter (2.25x), 7.00" L x 6.00" W (177.80mm x 152.40mm)
Bulb LED, White (36)
Arm 32.00" (812.8mm)
Color Black
Cord Length 5' (1.52m)
Weight 10 lbs (4.5kg)
Mounting Type Edge Clamp
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
243-1284-ND 26505-ESL-XL5 Aven Tools Box 0
1.223,53000 1
You May Also Be Interested In
  • WAL025969 - Luxo | L969-ND DigiKey Electronics
  • WAL025969
  • Luxo
  • LAMP MAGNIFIER 5 DIOPTER LED 6W
  • Unit Price 2.940,00000
  • L969-ND
Additional Resources
Standard Package ? 1
Other Names 243-1160
26505-ESL-5D

10:52:49 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.346,03000 1.346,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback