Add To Favorites
Product Overview
Digi-Key Part Number ATXMEGA128D3-AURCT-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

ATXMEGA128D3-AUR

Description IC MCU 8BIT 128KB FLASH 64TQFP
Expanded Description AVR AVR® XMEGA® D3 Microcontroller IC 8/16-Bit 32MHz 128KB (64K x 16) FLASH 64-TQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® XMEGA® D3
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 50
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (14x14)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ATXMEGA128D3-AURCT

00:58:28 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,37000 34,37
25 31,58120 789,53
100 28,55160 2.855,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATXMEGA128D3-AURTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 28,55181
  • Digi-Reel® ? : ATXMEGA128D3-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 101 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATXMEGA128D3-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 33,74000
Send Feedback